Microchip Technology AC164393 Socket Module

Microchip Technology AC164393 Socket Module supports the programming of Microchip MCUs of 8L 2mm x 3mm and 3mm x 3mm body size using the MPLAB-PM3 programmer. This socket module can be used with PIC32MZ 32-bit microcontrollers.

Features

  • Supports the programming of Microchip MCUs
  • Moisture sensitive

Specifications

  • 8uDFN (2x3x0.5)mm
  • 8uQFN (3x3x0.5)mm
Published: 2561-06-08 | Updated: 2565-10-21