Microsemi / Microchip AgileSwitch® Module Adapter Boards for 2ASC-12A1HP
Microsemi / Microchip AgileSwitch® Module Adapter Boards allow simple evaluation of the AgileSwitch 2ASC-12A1HP SiC Gate Driver Core, which is optimized for EVs, traction, and heavy-duty vehicle applications. The 2ASC-12A1HP SiC Gate Driver Core is software-configurable, allowing developers to appropriately configure the gate driver parameters to their applications without worrying about changing hardware. The dual-channel Gate Driver Cores are offered in 1200V and 1700V variants.Features
- Half-bridge design
- 5V/15V single-ended or 5V differential
- Core compatibility: 2ASC-12A1HP
- Module compatibility
- 62CA1: 2A standard 1200V half-bridge 62mm SiC modules
- 62CA2: CAS325M12HM2 high-performance 1200V half-bridge 62mm SiC module
- EDCA1: 1200V ROHM E/G Type SiC Modules
- SP6CA1: 1200V SP6LI SIC DEVICES
- XMCA1: Wolfspeed XM3
Videos
Documents
- 62CA1
- 62CA2
- SP6CA1
- EDCA1
เผยแพร่แล้ว: 2563-04-23
| อัปเดตแล้ว: 2567-07-25