MaxLinear XRP6272 Adjustable Low Dropout Voltage Regulator

MaxLinear XRP6272 Adjustable Low Dropout Voltage Regulator is capable of a constant output current of up to 2A. The XRP6272 Adjustable Low Dropout Voltage Regulator has a wide 1.8V to 6V input voltage that allows for single supply operations from the industry standard 1.8V, 2.8V, 3.3V, and 5V power rails as well as the 5.8V rail. With better than ±2% output voltage accuracy, low output noise and high Power Supply Rejection Ratio (PSRR), the MaxLinear XRP6272's Adjustable Low Dropout Voltage Regulator is perfectly suited for powering RF circuitries. Optimized for use with small low cost ESR ceramic capacitors and featuring a low 30µA quiescent current, the XRP6272 Adjustable Low Dropout Voltage Regulator is also adequate for use in battery powered portable equipment.

Features

  • 10-bit resolution
  • Two monolithic complete 10-Bit ADCs
  • 40 MSPS conversion rate
  • On-chip track-and-hold
  • On-chip voltage reference
  • Low 5pF input capacitance
  • TTL/CMOS outputs
  • Tri-state output buffers
  • Single +3.0V power supply operation
  • 200mW-typ @ 2.7V low power dissipation
  • Power down mode less than 5mW
  • 75dB crosstalk (fin=1.0MHz)
  • -40°C to +85°C operation temperature range

Applications

  • Medical imaging
  • Instrumentation
  • Data acquisition systems
  • Digital communications

Application Diagram

MaxLinear XRP6272 Adjustable Low Dropout Voltage Regulator
Published: 2555-02-01 | Updated: 2565-03-11