Analog Devices / Maxim Integrated MAX14778 Dual 4:1 Analog Multiplexers

Analog Devices MAX14778 Dual 4:1 Analog Multiplexers support analog signals up to ±25V with a single 3.0 to 5.5V supply. Each multiplexer has separate control inputs to allow independent switching, making the series ideal for multiplexing different communications signals with the same connector pins. Extended ESD protection of ±6kV (Human Body Model) enables direct interfacing to cables and connectors. Analog Devices MAX14778 multiplexers feature a low 1.5Ω (max) on-resistance and 3mΩ (typ) flatness to maximize signal integrity over the entire common-mode voltage range. Each multiplexer can carry up to 300mA of continuous current through the multiplexer in either direction. The MAX14778 series supports switching of full-speed USB 1.1 signals (12Mbps) and RS-485 data rates of up to 20Mbps.

Features

  • ±25V signal range
  • Single 3.0V to 5.5V supply
  • Two independent multiplexers
  • 1.5Ω RON (max)
  • 3mΩ RON flatness (typ)
  • 300mA maximum current through multiplexer
  • 78pF input capacitance
  • 75MHz large-signal bandwidth
  • Break-before-make operation
  • Extended ESD protection on A_ and B_ pins
    • ±6kV Human Body Model (HBM)

Applications

  • Audio/data multiplexing
  • Communication systems
  • Connector sharing
  • Gaming machines
  • Handheld industrial devices
  • POS peripherals
  • RS-485/RS-232/USB 1.1 multiplexing

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14778 Dual 4:1 Analog Multiplexers
Published: 2555-03-21 | Updated: 2566-04-21