Analog Devices / Maxim Integrated MAXREFDES82 Smart Force Sensor Reference Design

Analog Devices MAXREFDES82 Smart Force Sensor Reference Design features a next-generation industrial, smart force sensor. Mounted on a quadrant of load cells channeled into a multi-channel, 24-bit analog-to-digital converter (ADC), MAXREFDES82 senses the weight and center of mass of objects placed on the platform. The scale provides full-scale responses up to 780g. The user interface provides an active display of the center of mass on the platform, as well as the total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. The Analog Devices MAXREFDES82 Smart Force Sensor Reference Design system consumes less than 50mA during normal operation and features a USB interface for quick evaluation and integration.

Features

  • STMicroelectronics STM32F429ZIT6 STM32 F4 high-performance ARM Cortex-M4 Microcontroller w/2MB flash
  • Analog Devices MAX11254ATJ+ delta-sigma analog-to-digital converter (ADC)
  • Analog Devices MAX8574EUT+ high-efficiency LCD boost converter with True Shutdown
  • Analog Devices MAX6071AAUT18+ High-Performance Voltage Reference, 1.8V
  • Analog Devices MAX6071AAUT41+ High-Performance Voltage Reference, 4.096V
  • ISSI IS42S16400J 64M (4Mx16) 3.3V 143MHz SDR SDRAM
  • Newhaven Display NHD-3.5-320240MF-ATXL#-1 TFT (Thin-Film-Transistor) 320x240 Color Liquid Crystal Display Module
  • 3D human interface input
  • High precision weigh scale
  • Low power ADC
  • Compact
  • Rugged, cost-effective, flexible 3D human-interface input device
  • High precision, high-resolution measurements
  • Fast, low-power data acquisition

Applications

  • 3D human interface input device
  • Battery-powered instrumentation
  • Industrial control and measurement

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES82 Smart Force Sensor Reference Design
Published: 2559-05-06 | Updated: 2566-04-13