Analog Devices / Maxim Integrated MAX32672 ARM Cortex-M4F Microcontrollers

Analog Devices MAX32672 ARM Cortex-M4F Microcontrollers are ultra-low-power, cost-effective, highly integrated, and highly reliable 32-bit microcontrollers. The devices enable designs with complex sensor processing without compromising battery life. The MCUs combine a flexible and versatile power management unit with the powerful Arm® Cortex®-M4 processor with a floating point unit (FPU). The Analog Devices MAX32672 also offers legacy designs an easy and cost-optimal upgrade path from 8- or 16-bit microcontrollers.

Features

  • High-efficiency microcontroller for low-power high-reliability devices
    • Arm® Cortex-M4 processor with FPU up to 100MHz
    • 1MB dual bank flash with error correction
    • 200KB SRAM (160KB with ECC enabled)
  • Optionally Preserved in Lowest Power Modes
    • EEPROM emulation on Flash
    • 16KB Unified Cache with ECC
    • Resource Protection Unit (RPU) and Memory Protection Unit (MPU)
    • Dual or single-supply operation, 1.7V to 3.6V
    • -40ºC to +105ºC wide operating temperature
  • Flexible Clocking Schemes
    • Internal high-speed 100MHz oscillator
    • Internal low power 7.3728MHz and ultra-low-power 80kHz oscillators
    • 16MHz–32MHz oscillator, 32.768kHz oscillator
  • (External Crystal Required)
    • External Clock Input for CPU, LPUART, LPTIMER
  • Power management maximizes uptime for battery applications
    • 53.2μA/MHz ACTIVE at 0.9V up to 12MHz (Coremark™)
    • 61.5μA/MHz ACTIVE at 1.1V up to 100MHz
    • 2.94μA full memory retention power in BACKUP
  • Mode at VDD = 1.8V
    • 350nA ultra-low-power RTC at VDD = 1.8V
    • Wake from LPUART or LPTMR
  • Optimal peripheral mix provides platform scalability
    • Up to 28 general-purpose I/O pins
    • Up to two SPI Master/Slave (up to 50Mbps)
    • Up to three 4-Wire UART
    • Up to three I2C Master/Slave 3.4Mbps high speed
    • Up to four 32-Bit timers (TMR)
    • Up to two low-power 32-bit timers (LPTMR)
    • One I2S Master/Slave for digital audio interface
    • One 12-Ch, 12-bit 1MSPS SAR ADC w/ on-die temperature sensor
  • Security and integrity
    • Available elliptic curve digital signature algorithm (ECDSA)-based cryptographic secure bootloader in ROM
    • Secure loader interface over UART
    • AES 128/192/256 hardware acceleration engine
    • TRNG compliant to SP800-90B

Applications

  • Motion/motor control
  • Industrial sensors
  • Optical communication modules
  • Secure radio modem controller
  • Battery-powered medical devices

Block Diagram

Analog Devices / Maxim Integrated MAX32672 ARM Cortex-M4F Microcontrollers

Videos

เผยแพร่แล้ว: 2564-09-02 | อัปเดตแล้ว: 2566-08-21