Analog Devices Inc. MAX20010EVKIT Evaluation Kit
Analog Devices Inc. MAX20010EVKIT Evaluation Kit provides a demonstration and development platform for the MAX20010C and MAX20010D Step-Down Converters. The Evaluation Kit operates over an input range of 3.0V to 5.5V, with the output set for 1V with a 6A load.Features
- Differential remote-voltage sensing
- 3.0V to 5.5V input supply range
- I2C controlled 0.5V to 1.5875V output voltage range
- 2.2MHz operation
- ±2% output voltage accuracy
- Power Good output
- Current mode, forced PWM, and skip operation
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive Point-of-Load (PoL) applications
- Distributed DC power systems
- Navigation and radio head units
Required Equipment
- 6V, 3A DC power supply
- Electronic load capable of 6A
- Digital voltmeter (DVM)
Published: 2563-04-13
| Updated: 2567-05-10