Analog Devices / Maxim Integrated MAX11410EVKIT Evaluation Kit
Analog Devices MAX11410EVKIT Evaluation Kit is a demonstration and development platform for the MAX11410 Low-Power Delta-Sigma Analog-to-Digital Converter (ADC). The Analog Devices Evaluation Kit includes a Graphical User Interface (GUI) communicating from the target device to a PC. The GUI allows the user to configure all the registers and includes graphing software to display captured data and calculate the histogram and FFT.Features
- Easy evaluation of MAX11410
- USB powered
- Selectable onboard voltage reference (2.5V, 1.25V)
- Optional external clock (2.4576MHz)
- Isolated power and digital communication
- Various sample rates and sample sizes
- Time domain, frequency domain, and histogram plotting
- Savable plots and register configurations
- Windows-based GUI
- Fully assembled and tested
Board Layout
เผยแพร่แล้ว: 2559-08-29
| อัปเดตแล้ว: 2566-04-12