MACOM MASW-011184 1-5GHz SPDT Reflective Switch
MACOM MASW-011184 1-5GHz SPDT Reflective Switch is a single pole double throw (SPDT) switch with remarkable performance and efficiency. The MACOM MASW-011184 features a low insertion loss of 0.35dB in the TX path and 0.5dB in the RX path. This switch ensures signals remain uninterrupted. The TX path can handle a 10W input power, while the input and output return losses in the thru path are typically 18dB.Features
- 0.35dB TX insertion loss
- 0.5dB RX insertion loss
- 41dBm input P0.1dB on TX path
- 18dB typical return loss at each RF port
- Compatible with 1.8V CMOS logic
- 3mm 16-lead PQFN package
- RoHS compliant
Applications
- ISM
- Multi-market
Functional Schematic
Additional Resources
Published: 2566-07-17
| Updated: 2566-08-22