M5Stack M5StickC PLUS2 Kit with Watch Accessories
M5Stack M5StickC PLUS2 Kit with Watch Accessories transforms the compact and powerful M5StickC PLUS2 into a wearable smart device, ideal for portable Internet of Things (IoT) applications. This M5Stack kit includes the core PLUS2 unit [featuring the ESP32-PICO-V3-02 SoC with integrated Wi-Fi® and BLUETOOTH®, a 1.14" 135×240 color TFT display, 8MB flash memory, and a 6-axis IMU (MPU6886)] alongside a specially designed watch band and protective case. The included accessories allow users to comfortably wear the device on the wrist, enabling hands-free interaction and real-time data monitoring. With a built-in RTC, programmable button, USB Type-C® interface, and 120mAh lithium battery, the PLUS2 Watch Kit is perfect for developing wearable tech, fitness trackers, portable controllers, or time-based IoT applications. A Grove-compatible port also supports easy expansion with external sensors and modules, making the kit a versatile tool for developers and makers alike.Features
- ESP32-PICO-V3-02-Base supports Wi-Fi
- Customization supports a custom display
- Built-in 6-axis IMU
- IR transmitter
- Microphone
- RTC
- Buttons, LCD (1.14")
- Built-in lithium polymer battery at 200mAh
- Extendable socket
- Built-in passive buzzer
- Wearable
- Light and portable
- Compatible with multi-platform development
- UIFlow
- MicroPython
- Arduino
- .NET nanoFramework
Applications
- Wearable tech
- Fitness trackers
- Portable controllers
- Time-based IoT applications
Specifications
- ESP32-PICO-V3-02 - 240MHz dual core, supports wifi, 2MB SPI PSRAM, 8MB SPI flash
- 5V power input at 500mA
- 1x Type-C and 1x GROVE (I2C+I/0+UART) ports
- 1.14", 135x240 colorful TFT LCD, ST7789v2
- 3x custom buttons
- LEDs
- 1x green LED - non-programmable, sleep status indicator
- 1x red LED - same control pin G19 as infrared transmitter tube
- MPU6886 IMU
- Built-in buzzer
- SPM1423 MIC
- BM8563 RTC
- 200mAh battery at 3.7V
- 2.4G 3D antenna
- G0, G25/G36, G26, G32, and G33 pin ports
- 0°C to +40°C operating temperature range
- Plastic (PC) case material
- 48mm x 25mm x 13mm size
- 230mm x 22mm x 6mm strap size
Kit Contents
- 1x M5StickC PLUS2
- 1x LEGO adapter
- 1x wall/1515 mounting bracket
- 1x watch band
- 1x USB Type-C (50cm) cable
Overview
Published: 2568-06-17
| Updated: 2568-06-24