M5Stack LAN Base with W5500 V12
M5Stack LAN Base with W5500 V12 is an Ethernet controller base with a built-in W5500 full hardware TCP/IP embedded Ethernet controller. This Ethernet controller base can meet the wired network access requirements in the actual production environment. The LAN Base with W5500 V12 is designed for industrial application scenarios such as to provide metal slide rails for easy installation and fixation, equipped with HT3.96 terminals for electrical connection, and supports 9V to 24V input power voltage. This Ethernet controller base comes in standard configuration of TTL-RS485 + TTL-RS232 two adapter boards that adapt to different communication interfaces.Features
- Meets the wired network access requirements in the actual production environment
- Designed for industrial application scenarios:
- Provide metal slide rails for easy installation and fixation
- Equipped with HT3.96 terminals for electrical connection
- Support 9V to 24V input power voltage
- Standard configuration TTL-RS485 + TTL-RS232 two adapter boards, adapt to different communication interfaces.
Kit Contents
- 1x LAN Base
- 1x TTL-RS485 adapter board
- 1x TTL-RS232 adapter board
- 1x header 20pin
- 1x metal rail and disk
- 3x HT3.96 terminal:
- 2x 3pin
- 1x 4pin
- 10x cold crimp terminals
- 3x Allen key
- 1x 1.5mm
- 1x 2mm
- 1x 2.5mm
- 2x socket head screw M3x28
- 4x hex socket tapping screws KA2x4
- 1x countersunk screw M3x8
Specifications
- W5500 Ethernet controller
- RJ45 adaptive 10/100M network port
- 54mm x 54mm x 28mm product size
- 105mm x 65mm x 40mm packaging size
Overview
Published: 2564-12-28
| Updated: 2565-03-11