M5Stack Heart Rate HAT

M5Stack Heart Rate HAT is a non-pluggable blood oxygen heart rate sensor with an integrated Maxim Integrated MAX30102 Pulse Oximeter and Heart-Rate Sensor. This sensor features an integrated protective glass for sturdy and durable performance, fast data output capability, high sampling rate, and high signal-to-noise ratio. The heart rate HAT uses I2C communication interface, internally integrates infrared light-emitting diodes, photodetectors, optical components, and low-noise electronic equipment. Typical applications include wearable devices, heart rate blood oxygen collectors, and smart medical.

Features

  • Fast data output capability
  • High sampling rate
  • Strong elasticity of motion artifacts
  • High signal-to-noise ratio

Kit Contents

  • 1x HEART RATE HAT
  • 1x Double-sided tape

Specifications

  • MAX30102 sensor model
  • I2C communication protocol
  • 3.3V operating voltage
  • 25mm x 24mm x 14mm dimensions

Applications

  • Wearable device
  • Heart rate blood oxygen collector
  • Smart medical
Published: 2564-07-26 | Updated: 2565-03-11