M5Stack Faces Bottom3 Base

M5Stack Faces Bottom3 Base is a functional panel expansion base for the Faces series, connecting to the host via the M5-Bus. This base provides a 2.54-22P input panel bus for connecting function panels such as keyboards, calculators, and game controllers. The Faces Bottom3 base features a built-in 600mAh rechargeable battery and a TP4057 charging IC, supporting offline power supply and stable charging. This base integrates RGB light strips on both sides (10 RGB LEDs in total). The Faces Bottom3 base top provides 2 x HY2.0-4P expansion ports (PORT.B/PORT.C) and RGB LED I/O signal-switching support. This base back is equipped with Pogo Pin magnetic charging contacts, M3 screw holes, and wall-mount fixing holes for easy installation and mounting. Typical applications include handheld interactive devices, portable embedded projects, multi-module expansion, and prototype development.

Features

  • Compatible with Faces series function panels (Gen 1 and Gen 3)
  • Compatible with Core series main controllers (Core1, Core2, and CoreS3)
  • RGB LED strips on both sides (5 LEDs per side)
  • 2x HY2.0-4P expansion ports (PORT.B/PORT.C)
  • Built-in 600mAh rechargeable battery
  • Integrated TP4057 charging IC
  • Pogo Pin magnetic charging contacts on the back
  • LED IO switching switch, compatible with different hosts
  • Battery power switch on the back
  • M3 screw holes and wall-mount fixing holes on the back
  • Lanyard hole at the bottom for convenient carrying

Applications

  • Handheld interactive devices
  • Portable embedded projects
  • Multi-module expansion and prototype development

Specifications

  • 2.54-22P input panel bus interface
  • 5VDC input power
  • Power consumption:
    • 3.7V at 75.68uA power-on unconfigured state
    • 3.7V at 370.85mA RGB LED white light at maximum brightness, all on
  • Product size:
    • 108mm x 54mm x 12.5mm Faces Bottom3
    • 85.4mm x 54.1mm x 25.6mm Faces Charging3
  • 84.1g product weight
  • 120mm x 56mm x 30mm package size
  • 104.4g gross weight

Overview

M5Stack Faces Bottom3 Base

Videos

Published: 2569-10-14 | Updated: 2569-10-20