M5Stack Cardputer Mesh Kit

M5Stack Cardputer Mesh Kit is a portable communication terminal kit that combines the Cardputer-Adv controller with the Cap LoRa-1262 communication expansion module. The kit supports LoRa Mesh networking and GNSS-based positioning in a compact, card-sized form factor for field communication, location-aware nodes, and portable device development. The Cardputer mesh kit centers on the Stamp-S3A-based Cardputer-Adv, which provides a display, compact keyboard, audio functions, motion sensing, infrared output, microSD storage, Grove connectivity, and an EXT expansion bus. The Cap LoRa-1262 module connects via the EXT 2.54-14P interface and adds SX1262-based LoRa communication, an RP-SMA antenna interface, and AT6668 GNSS positioning with support for multiple satellite systems. M5Stack Cardputer Mesh Kit supports outdoor communication, node deployment, location tracking, in-vehicle positioning and navigation, and embedded systems learning.

Features

  • Portable terminal kit with Cardputer-Adv controller and Cap LoRa-1262 communication module
  • Pre-installed Meshtastic firmware for out-of-the-box LoRa Mesh network access
  • Stamp-S3A core module based on ESP32-S3FN8
  • Integrated keyboard, LCD, audio codec, speaker, microphone, IMU, infrared emitter, and microSD slot
  • SX1262 LoRa with AT6668 GNSS positioning module
  • External RP-SMA LoRa antenna interface and built-in ceramic GPS antenna
  • HY2.0-4P Grove interface and EXT 2.54-14P expansion bus support
  • Magnetic rear design with LEGO® hole compatibility

Applications

  • Remote GPS tracking
  • Outdoor mesh communication
  • Rapid prototyping and functional verification
  • Industrial control and automation
  • Smart city and smart home systems
  • In-vehicle positioning and navigation
  • Embedded systems development and learning

Specifications

  • SP32-S3FN8 at dual-core Xtensa LX7, up to 240MHz SoC
  • 8MB flash
  • MicroSD external storage
  • BMI270 IMU
  • 1750mAh battery capacity
  • 4.2VDC operating current at 120.2mA
  • 868MHz to 923MHz LoRa frequency range
  • +22dBm LoRa transmit power
  • 103mm x 90mm x 25mm package size
  • 0°C to +40°C operating temperature range

Kit Contents

  • 1x Cardputer-Adv (green backshell version)
  • 1x Cap LoRa-1262
  • 1x LoRa rubber duck antenna (RP-SMA connector)
  • 2x M2 x 4mm cap head machine screw
  • 1x hex key L-shape 1.5mm (for M2 screw)
  • 1x safety warning sticker

Overview

M5Stack Cardputer Mesh Kit

Assembly Instructions

Infographic - M5Stack Cardputer Mesh Kit
เผยแพร่แล้ว: 2569-07-02 | อัปเดตแล้ว: 2569-07-17