Littelfuse PPG & PPG-J Thin-Film Platinum RTD Sensors

Littelfuse PPG and PPG-J Thin-Film Platinum Resistance Temperature Detectors (Pt-RTDs) are temperature sensors capable of withstanding temperatures ranging from -50°C to +500°C. Littelfuse PPG and PPG-J Thin-Film Platinum RTD Sensors consist of a passivated thin-film platinum element deposited on a ceramic substrate and are cost-effective compared to when compared to wire wound platinum resistance temperature detectors. The sensors allow resistance and temperature deviation to be controlled within ±0.06% and ±0.15°C. This tolerance corresponds to Class A of IEC 751 or ½ DIN of DIN 43760.

Features

  • Glass-coated platinum element
  • Virtually linear relationship between temperature and resistance
  • Excellent stability even at high temperatures
  • High accuracy
    • Resistance and temperature deviation can be controlled to within ±0.06% and ±0.15°C, a tolerance that corresponds to Class A of IEC 751 or ½ DIN of DIN 43760
  • EN 60751 (Class A products only)
  • Capable of withstanding temperatures ranging from -50°C to +500°C
  • High reliability
    • Capable of withstanding extreme environmental conditions
  • Available in various configurations for specific applications
  • Platinum-clad Nickel lead wire (PPG-J)

Applications

  • Measurement and control
  • Harsh environments

Dimensions

Chart - Littelfuse PPG & PPG-J Thin-Film Platinum RTD Sensors
เผยแพร่แล้ว: 2563-04-09 | อัปเดตแล้ว: 2567-06-19