Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes
Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes are AEC-Q101 qualified and specifically designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These devices feature a glass passivated chip junction in a DO-15 package that is UL 94V-0 rated. The series provides 600W peak pulse power dissipation and a fast response time, typically less than 1ps from 0V to BV min. Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes have an operating junction temperature (Tj) of up to 175°C. This series is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.Features
- High-reliability application and automotive grade AEC-Q101 qualified
- Glass passivated chip junction in a DO-15 package
- 600W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time - typically less than 1ps from 0V to BV min.
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- ESD, IEC 61000-4-2, 30kV air, 30kV contact
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”,(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR at TJ = VBR at 25°C x (1+αT x (TJ - 25))(αT: temperature coefficient, typical value is 0.1%)
- UL 94V-0 plastic package
- Lead-free matte tin-plated package
- Halogen free
- RoHS compliant
Applications
- Automotive
- Telecom
- Computers
- Industrial
- Consumer electronics
Functional Diagram
Published: 2558-07-23
| Updated: 2565-03-11