Littelfuse SP4322 Bidirectional Diode Array
Littelfuse SP4322 Bidirectional Diode Array offers a low line capacitance of 0.4pF, an 11A peak current rating, and AEC-Q101 qualification. The SP4322 Array can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. This Array features clamping capability, low leakage, and fast response time, making it an ideal solution for protecting high-speed data lines. Littelfuse SP4322 Bidirectional Diode Array is designed for USB 3.1, DisplayPort, and S-ATA applications.Features
- ESD, IEC 61000-4-2, ±18kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 11A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 0.4pF (TYP @ VR=0V)
- Low leakage current of 1nA (TYP) at 5V
- Halogen free, lead free, and RoHS compliant
- Moisture Sensitivity Level (MSL) 1
- AEC-Q101 Qualified
Applications
- USB 3.1
- DisplayPort
- S-ATA
- NFC
- 1G/2.5G/10G Ethernet
Published: 2563-06-12
| Updated: 2567-06-19