Littelfuse SP3530 Unidirectional Automotive TVS Diodes
Littelfuse SP3530 0.3pF 22kV Unidirectional Automotive TVS Diodes are unidirectional diodes fabricated in a proprietary silicon avalanche technology. This avalanche technology provides a high level of ESD protection. Littelfuse SP3530 TVS Diodes safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (±8kV contact discharge) without performance degradation. The low loading capacitance of the AEC-Q101-qualified SP3530 makes it ideal for protecting high-speed signal pins, such as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.eBook
Features
- ESD, IEC 61000-4-2, ±22kV contact, ±22kV air
- EFT, IEC 61000-4-4, 40A (tP=5/50ns)
- Lightning, IEC 61000-4-5, 2nd edition, 2.5A (tP=8/20μs)
- 0.3pF capacitance (typical) at 3GHz
- Low profile 0201 DFN and SOD882 packages
- Facilitates excellent signal integrity
- End of Life Vehicles (ELV) compliant
- AEC-Q101 qualified
- Halogen-free, lead-free, and RoHS compliant
- Moisture Sensitivity Level (MSL-1)
Applications
- Ultra-high-speed data lines
- USB 3.1, 3.0, 2.0
- HDMI 2.0, 1.4a, 1.3
- DisplayPort™
- V-by-One
- LVDS interfaces
- Consumer, mobile, and portable electronics
- Tablet PC and external storage with high-speed interfaces
Functional Block Diagram
Pinout - Bottom View
เผยแพร่แล้ว: 2560-08-10
| อัปเดตแล้ว: 2565-04-14