Littelfuse setP™ Temperature Indicators
Littelfuse setP™ Temperature Indicators help protect USB Type-C plugs from overheating. These indicators are available in a 2.0mm x 1.2mm size, making them a compact, easy drop-in solution to existing designs. Littelfuse setP temperature indicators are SMD compatible, independent of power, and feature a sensitive switching temp of +100°C. These temperature indicators protect systems with 100W or higher power without contributing to IR loss and are ideal for USB Type-C plugs and chargers with captive Type-C cables.Features
- 0805 mils (2.0mm x 1.2mm) footprint
- Sensitive and reliable temperature indication
- Zero IR loss contribution
- Easy part selection
- SMD compatible with reflow soldering process
- USB power delivery compliant
- Protects systems with 100W+ power
Applications
- USB Type-C plugs
- Chargers with captive Type-C cables
- Fast charging standards and protocols compliant with USB-C and USB-PD
eBook
Videos
Package Outline
Resistance Vs. Temperature
Temperature Characteristics
Additional Resources
Published: 2561-09-04
| Updated: 2568-07-16