Littelfuse SE-CS30 Current Sensors

Littelfuse SE-CS30 Current Sensors feature a 50Hz to 400Hz frequency range with a 600V insulation level. The SE-CS30 product family features nickel-core current transformers used with Littelfuse relays to detect low levels of earth-leakage current. Littelfuse SE-CS30 Current Sensors are ideal for FPU-32, MPU-32, PGR-6100, and PGR-6101 applications.

Specifications

  • 600:1 turns ratio
  • 30:0.05A current rating
  • 3% at 0.06VA accuracy rating
  • 50Hz to 400Hz frequency range
  • 600V insulation level
  • CSA, UL, CE certification
  • RoHS, IEC 60044-1 compliance
  • -55°C to +60°C operating temperature

Ordering Information

Chart - Littelfuse SE-CS30 Current Sensors
Published: 2561-12-10 | Updated: 2566-03-03