Littelfuse 6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements. 

6.3 x 32mm (3AB/3AG) Fuses offer a 35 to 1000A interrupting rating range, 0.01 to 40A operating current, and -55°C to +125°C operating temperature range.

Published: 2562-08-30 | Updated: 2568-02-03