LITEON Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.

Features

  • High-power LED light source
  • High-performance, long-life
  • Fast response times
  • 2-pin through-hole and surface mount options
  • Non-diffused, water-clear, and clear lenses
  • Wide viewing angles
  • High LED driving current
  • Circular, dome, flat round, round, and flat top lens shapes
  • RoHS compliant and a green product

Applications

  • Remote controls
  • IR wireless data transmission
  • Security alarms

Specifications

  • 16° to 150° beam angle range
  • 15° to 150° viewing angle range
  • 850nm to 940nm wavelength range
  • 800mV to 2.5V forward voltage range
  • 4V to 40V reverse voltage range
  • 1mA to 1A forward current range
  • 100mW to 2.5W power rating range
  • 7.5ns to 40ns rise/fall time range
  • 2.165mW/sr to 400mW/sr radiant intensity range
  • +260°C peak soldering temperature
เผยแพร่แล้ว: 2568-08-19 | อัปเดตแล้ว: 2568-12-15