Liquid Instruments
Liquid Instruments is a leader in precision software-defined instrumentation for test and measurement applications and is revolutionizing the way that engineers, scientists, and students discover, create, and learn.
The Moku product family combines the superior flexibility and performance of software to help engineers work more efficiently. Access to more than 12 software-defined instruments – from test essentials like an oscilloscope and spectrum analyzer to advanced tools like lock-in amplifier and laser lock box – is quickly obtained with a single device at a fraction of the cost. Moku enables users to start testing in a matter of minutes instead of spending hours configuring complicated systems.
Each Moku device features a powerful FPGA that allows it to be reconfigured into whatever instrument chosen instantly. When using a Moku device, select an instrument to launch and start taking measurements. Each instrument is easy to use on its own, and when building a test system is needed, the Moku platform allows up to four instruments to be deployed simultaneously. If users need to perform advanced custom measurements or processing, they can code, comply, or deploy their own DSP algorithms right from a browser to a device’s FPGA in a matter of minutes.
Choose from three efficient hardware options, each with dedicated specifications, to unlock an unparalleled combination of speed, performance, and flexibility in the classroom, lab, or wherever testing is needed.
สินค้าที่น่าสนใจโดย Liquid Instruments
Moku:Pro Integrated Hardware Platforms
Integrated platform for the most demanding research and engineering applications.