• Open the HTML and paste this FIRST in the HTML:
LEMO REDEL SP Connectors

LEMO REDEL® SP Connectors

LEMO's patented REDEL® SP product line features push-pull connectors constructed with a proprietary sulfone to withstand extensive sterilization cycles. With the latching system embedded in the shell, the LEMO REDEL SP Connectors offer increased shock resistance and high contact density. The UL recognized (file E119802) REDEL SP Connectors with the patented push-pull system are available with four different keyways to prevent inadvertent cross connects or misconnects by the user. Featuring an ergonomic grip to make it easier for surgeons and medical staff to mate and align the connection, the LEMO REDEL SP Connectors are an ideal solution for medical or measurement applications, from catheters to surgical instruments.

Features
  • Plastic shell made of proprietary sulfone
  • Blind mating, scoop proof
  • Extended resistance to sterilization
  • Enhanced ergonomics hand grip
  • Increased resistance to shock
  • New patented Push-Pull system

Mechanical Specifications
Characteristics Value Standards
Average retention force when pulling on the cable 1N = 0.102 kg 110 IEC 60512-8 test 15f
Cable retention force (depends on cable construction) 1N = 0.102 kg ~130 IEC 60512-9 test 17c
Endurance (latching)
1000 cycles
IEC 60512-5 test 9a
Working temperature range
(proprietary sulfone)
-50/+170°C
-

Electrical Specifications
LEMO REDEL Electrical Specifications
Applications
  • Medical electronics
  • Test & measurement
  • Industrial electronics
  • LEMO
  • Connectors|Connector-Circular
Published: 0544-01-01 | Updated: 0544-01-01