LEMO OPTIMA D Series Rugged Miniature Connectors

LEMO OPTIMA D Series Rugged Miniature Connectors feature a compact design and rugged construction, making them suitable for demanding environments. Purpose-built for defense, aerospace, and mission-critical systems, the OPTIMA D series combines miniaturized form factors with military-grade reliability. These LEMO connectors provide IP68 sealing even when unmated and offer push-pull and break-away latching for secure blind mating. These MIL-STD-810H-compliant connectors are resistant to shock, vibration, and extreme environmental stress. The compact, overmolded design is 25% shorter than standard LEMO connectors, enabling space-constrained integration without compromising signal integrity or ruggedness.

Features

  • Compact size and miniature design
  • Rugged design withstands harsh conditions
  • High pin density with broad variety of combinations
  • Sealing performance ensures reliability in wet, dusty, or submersible environments
  • Dark and non-reflecting surface treatment with high corrosion resistance
  • Secure locking mechanism, even in high-vibration environments
  • Compliant with MIL-STD-810H

Applications

  • Unmanned aerial vehicles (UAVs)
  • Avionics
  • Defense
  • Aerospace
  • Mission-critical systems

Specifications

  • Withstands >5000 matings
  • IP68 ingress protection
  • Nickel-plated brass housing material
  • Operating temperature ranges
    • -55°C to +150°C (socket)
    • -40°C to +90°C (plug and free socket)
  • 1000hrs salt fog
  • 37.8g maximum vibration, 8hrs
  • Shielding effectiveness
    • >75dB up to 10MHz
    • >40dB up to 1GHz

Videos

Product Overview

Infographic - LEMO OPTIMA D Series Rugged Miniature Connectors
Published: 2568-09-11 | Updated: 2569-02-19