Ledil Strada-Module Lenses for Lumileds

Ledil Strada-Module series lenses are designed for use with Lumileds LUXEON Q, R, and Rebel ES high power LEDs. The Strada-Module series lenses are 50mm x 50mm(D) and 8.15mm(H) and can be easily fastened using screws, pins, and glue. The STRADA-2X2-T3 is an IESNA type III street light optic. The STRADA-2X2-ME is designed for European ME road lighting classes and various luminaires that use transparent flat covers. Combined with Lumileds LUXEON Q, R, and Rebel ES LEDs, the Ledil Strada-Module series lenses are ideal for applications including street lighting, urban areas, tunnels, offices, and covered parking.

Features

  • Strada-Module family
  • Lens array
  • 50mm x 50mm diameter
  • 8.15mm height
  • PMMA optic material
  • Screw, pin, glue fastening
  • Optical Properties
    • FWHM viewing angle
    • Street lighting beam type
    • Up to 94% efficiency
Published: 2556-11-25 | Updated: 2565-03-11