KYOCERA AVX F92 Low Profile J-Lead Tantalum Capacitors
KYOCERA AVX F92 Low-Profile J-Lead Tantalum Capacitors feature a 0.22µF to 220µF capacitance range with ±20%, ±10% capacitance tolerance at 120Hz. The F92 series has a voltage range of 4V to 35V voltage range and an operating temperature range of -55°C to +125°C. KYOCERA AVX F92 Low-Profile J-Lead Tantalum Capacitors are available in low-profile case sizes, making them ideal for handheld electronics and USB accessories.Features
- Compliant to the RoHS2 directive 2011/65/EU
- SMD J-lead
- Low-profile case sizes
Applications
- Handheld electronics
- USB accessories
Specifications
- 0.22µF to 220µF capacitance range
- ±20%, ±10% capacitance tolerance at 120Hz
- 4V to 35V voltage range
- -55°C to +125°C operating temperature range
Case Dimensions: mm (in)

เผยแพร่แล้ว: 2562-02-08
| อัปเดตแล้ว: 2566-05-18