หน้าหลัก
สินค้าใหม่ล่าสุด
ใหม่ตามผู้ผลิต
KYOCERA AVX
9296 Poke-Home Connectors & Contacts - KYOCERA AVX
KYOCERA AVX 9296 Poke-Home Connectors & Contacts
KYOCERA AVX 9296 Poke-Home Connectors and Contacts are innovative, horizontal, vertical, and inverse mounted connectors that provide simple and reliable solutions when connecting wires onto a PCB. The high force dual-beam contact systems provide maximum retention and performance. These KYOCERA AVX connectors and contacts accept either solid or stranded wire ranging in size from 28AWG to 12AWG.
Features
Simple strip/insert/remove design
Accepts 28AWG to 12AWG solid or stranded wires
High spring force
Applications
Industrial
Commercial
Harsh environments
Featured Products
BTB jumpers that provide additional mating tolerance absorption over traditional connector systems.
The top and bottom entry contacts provide a lower cost solution without jeopardizing performance.
Dual-beam contact provides maximum mechanical stability and wire retention.
Reduces size/cost without jeopardizing performance in industrial and solid state lighting markets.
Available in various positions and configurations while accepting 26-18AWG solid/stranded wires.
Provide a reliable, cost-effective discrete wire-to-board termination in perpendicular applications.
Integrates 2mm dual beam poke-home contacts into a connector housing, 3.0mm x 2.5mm SMT package.
Allows 26AWG to 18AWG wires to be inserted into the bottom side PCB connector body.
Related Connectors
Low-profile, cost-effective contact solution for connecting discrete wires to a PCB.
เผยแพร่แล้ว: 2559-12-13
| อัปเดตแล้ว: 2565-03-11