Kycon KUSB67X IP67 USB Push Pull Connectors

Kycon KUSB67X IP67 USB Push Pull Connectors are IP67-rated panel mount A-Type USB 2.0 connectors. Kycon KUSB67X series provides quick secure connections for any USB application requiring a safeguard to harsh environments. Two options are available for meeting the design needs for wiring the panel mount connector.

The connectors with internal USBs are optimized for applications requiring maximum flexibility and customization with no soldering required. For applications requiring a solid soldered connection to the connector, a breakout board version is available. KUSB67X connectors feature a 1.5A rated current and 30VAC/DC rated voltage.

Features

  • IP67 Rated
  • A-Type USB 2.0
  • Contact area with gold plating
  • Panel mount
  • Quick-release

Applications

  • USB applications requiring a safeguard to harsh environments

Specifications

  • 1.5A rated current
  • 30VAC/DC rated voltage
  • 500MΩ minimum insulation resistance
  • 50mΩ maximum contact resistance
  • 500VAC dielectric withstanding voltage for 1 minute
  • 1000 minimum mating cycle durability
  • Materials
    • Ul 94V-0, black thermoplastic insulator
    • Nickel-plated steel shell
    • Phosphor bronze contact material

Accessories

Quick Release Cap - Used with KUSB67X Connectors to achieve IP67 rating

Published: 2559-01-26 | Updated: 2565-03-11