krtkl snickerdoodle one
krtkl snickerdoodle one System-on-Module (SoM) is a business-card-sized, Zynq-based computer module with Wi-Fi®, 512MB RAM, 16MB flash, 155 I/O, and an SD card cage. This SoM is built on a Xilinx® Zynq™-7010 system-on-chip (SoC) and a Texas Instruments WiLink™ 8 wireless module. The snickerdoodle one series is designed to make high-performance, power-efficient computing and artificial intelligence (AI) at the network edge practical, affordable, and scalable. The 2.0" x 3.5" board offers a Zynq SoC with two 667MHz Arm® Cortex®-A9 cores and a 430K gate Xilinx Artix®-7 field-programmable gate array (FPGA), 802.11a/b/g/n Wi-Fi, 512MByte of LPDDR2 RAM, 100 reconfigurable FPGA inputs/outputs (I/O), and 55 additional I/O pins. Out of the box, the snickerdoodle one supports Ubuntu Linux, Python, PYNQ, C/C++, and bare metal.krtkl snickerdoodle one SoM is also available in additional Zynq and connector configurations. snickerdoodle black incorporates a Zynq-7020 SoC, and is offered in both connectors up (15081800/03) and connectors down (15081800/04) variants.
Features
- Xilinx Zynq-7010 chipset
- 32-bit dual-core Arm Cortex-A9 CPU with 640kB cache and 2x 128-bit NEON coprocessors
- Performance at 3335 DMIPS/2.6 GFLOPS at 667MHz
- Flash at 16MB XIP NOR + up to 200GB SDIO NAND via captive MicroSD card cage
- 512MB/25.6Gbps DRAM/bandwidth
- 256kB/28.4Gbps SRAM/bandwidth
- FPGA at 430K gates/17600 LUT-6
- 32-bit performance: 143,150 MIPS at 350MHz
- 270kB/3354Gbps distributed RAM
- DSP performance at 74 GMACs/31.8 GFLOPS at 461MHz
- 155 Total user GPIO
- FPGA I/O performance at 16x ADC/100x GPIO/46.2Gbps
- Fixed GPIO: 33x GPIO, 4x I2S Audio, 14x I2C, 1x ADC, 2x DAC
- Wi-Fi: 150Mbps SISO 2.4GHz 802.11n
- Dual-band antenna, switched U.FL ports
- Serial interfaces of 2x Gigabit Ethernet, 2x CAN, 2x I2C, SPI, UART, USB 2.0 high-speed, MicroUSB Console/JTAG
- Analog interfaces of 2x 1MSPS 12-bit ADCs w/16 channel multiplexer, 2x 1MSPS 12-bit DACs
- Other peripherals of 5x LEDs, 2x pushbuttons, secure cryptographic key/certificate storage
- Ubuntu Linux, Python, C/C++, Java, ROS, and FreeRTOS software support
- 5V power via microUSB or 3.7V to 17V via power pins
- 2.0" x 3.5" (50.8mm x 88.9mm) dimensions
Board Layout
Block Diagram
Published: 2563-03-12
| Updated: 2567-04-11