Kingbright 3mm & 5mm Through-hole LEDs
Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.Features
- Low power consumption
- Popular T-1 and T-1 3/4 diameter packages
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- Available on tape and reel
- 5V internal resistor
Specifications
- Through-hole mounting style
- 5V forward voltage
- Dome lens shape
- 85mW power rating
- RoHS compliant
View Results ( 6 ) Page
| Part Number | Datasheet | Luminous Intensity | If - Forward Current | Lens Dimensions |
|---|---|---|---|---|
| WP710A10YD5V | ![]() |
15 mcd | 13 mA | 3 mm |
| WP7113YD5V | ![]() |
22 mcd | 13 mA | 5 mm |
| WP710A10ID5V | ![]() |
25 mcd | 13 mA | 3 mm |
| WP710A10SGD5V | ![]() |
25 mcd | 11.5 mA | 3 mm |
| WP7113ID5V | ![]() |
40 mcd | 13 mA | 5 mm |
| WP7113SGD5V | ![]() |
25 mcd | 11.5 mA | 5 mm |
Published: 2556-05-03
| Updated: 2565-03-11