KEMET R76 Polypropylene Capacitors
KEMET R76 MMKP Polypropylene Capacitors feature double-sided metalized film electrodes for D.C. and pulse applications. The series includes AEC-Q200 automotive-grade devices with up to lead spacing 22.5mm. KEMET R76 capacitors offer a 250VDC to 2000VDC voltage range and 100pF to 15µF capacitance range.Features
- 250VDC to 2000VDC voltage range
- 100pf to 15µF capacitance range
- 7.5mm to 37.5mm lead spacing
- ±5%, ±10%, and ±20% capacitance tolerance
- -55°C to +105°C operating temperature range
Applications
- Deflection circuits in TV-sets (S-correction and fly-back tuning)
- Switching spikes suppression in SMPS (switch-mode power supplies)
- Lamp capacitor for electronic ballast and compact lamps
- Snubber and SCR (silicon-controller rectifier) commutation circuits
- High voltage and high current designs
Additional Resources
Published: 2555-02-16
| Updated: 2566-08-28