KEMET Interference Suppression Capacitors

KEMET Interference Suppression Capacitors are designed for AC line filtering applications operating at 50Hz/60Hz frequencies. These capacitors are available in both safety-certified and non-safety-certified variants, primarily used for EMI/FRI suppression. KEMET safety-standard-recognized radial disc capacitors are specifically designed for interference-suppression AC line filtering applications. These capacitors feature internationally recognized safety certifications and are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. The surface-mount CAN series from KEMET features non-safety-rated ceramic capacitors designed for 250VAC applications where higher CV values are required but not available in safety-certified MLCCs. 

Features

  • Radial disc capacitors safety-certified to IEC 60384-14
  • Surface-mount MLCC non-safety rated CAN series
  • 250VAC to 760VAC AC voltage ratings
  • X1, X2, Y1, and Y2 safety classes 
  • Dielectrics
    • Class I: C0G and SL
    • Class II: X7R
    • Class III: Y5P, Y5U, and Y5V
  • Capacitance range
    • Safety-certified: 10pF up to 12nF
    • Non-safety-certified: 2.2nF up to 33nF
  • Radial lead styles in straight, inside kink, outside kink, and vertical kink
  • Flexible termination (FT-CAP) available on surface-mount non-safety rated
Published: 2563-04-27 | Updated: 2567-07-15