IXYS X-Class Power MOSFETs

IXYS X-Class Power MOSFETs are high-power density N-Channel Enhancement Mode MOSFETs. They are easy to mount and have a low RDS(ON) and QG with a low package inductance. Typical applications include switch-mode and resonant-mode power supplies, DC-DC converters and PFC circuits.

Features

  • International standard package
  • Low RDS(ON) and QG
  • Low package inductance

Applications

  • Switch-mode and resonant-mode
  • Power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls
Published: 2558-07-14 | Updated: 2567-07-02