Intel N3000 Pentium® Processor
Intel N3000 Pentium® Processor is a 14nm processor with the technology that brings efficiency to everyday computing. These processors are an Intel Architecture (IA) SoC that integrates the next-generation Intel processor core, graphics, memory controller, and I/O interfaces into a single system-on-chip solution. These SoCs deliver the performance needed to power everyday computing experiences along with capabilities such as touch, voice, and Intel Wireless Display. The power efficiency of this processor is combined with improvements in processor instructions to deliver faster performance in these processor SoCs.Specifications
- General
- 4 Cores
- 4 Threads
- 1.6GHz Processor Base Frequency
- 2.4GHz Max Turbo Frequency
- 2MB L2 Cache
- 64-bit Instruction Set
- Embedded Option Available
- 14nm Lithography
- 6W Max TDP
- 4W Scenario Design Power (SDP)
- Advanced technologies
- Secure Boot
- Intel Virtualization Technology (VT-x)
- Intel VT-x with Extended Page Tables (EPT)
- Intel 64
- Idle States
- Enhanced Intel SpeedStep® Technology
- Thermal Monitoring Technologies
- Intel HD Audio Technology
- Intel Identity Protection Technology
- Memory
- 8GB Max Memory Size (dependent on memory type)
- DDR3L-1600 Memory Types
- 2 Memory Channels
- Graphics
- Intel HD Graphics
- 400MHz Graphics Base Frequency
- 700MHz Graphics Max Dynamic Frequency
- eDP/DP/HDMI Graphics Output
- 16 Execution Units
- DirectX Support
- OpenGL Support
- Intel Quick Sync Video
- Intel Clear Video HD Technology
- Intel Clear Video Technology
- Intel Wireless Display
- 3 Displays Supported
- I/O
- 2.0/3.0 USB Revision
- 5 USB Ports
- 2 SATA Ports (6.0Gb/s)
- General Purpose I/O
- UART
- Package
- 1 Max CPU Configuration
- 90ºC TJUNCTION
- 25.0mm x 27.0mm Package Size
- FCBGA1170 Sockets Supported
- Low Halogen Options Available: See MDDS
Additional Resources
Block Diagram
เผยแพร่แล้ว: 2558-10-13
| อัปเดตแล้ว: 2566-04-06