Intel EK-10M08E144 MAX® 10 FPGA Evaluation Board

Intel EK-10M08E144 MAX® 10 FPGA Evaluation Board is an entry-level board for evaluating the MAX 10 FPGA technology and Enpirion® PowerSoC regulators. The EK-10M08E144 can develop designs for the 10M08S and 144-EQFP FPGA. The Intel EK-10M08E144 can be used to measure FPGA power (VCC_CORE and VCC_IO). Use the FPGA’s analog-to-digital converter embedded block to measure incoming analog signals. The board features Arduino UNO R3 connectors to interface with external functions or devices.

Videos

Block Diagram

Block Diagram - Intel EK-10M08E144 MAX® 10 FPGA Evaluation Board
เผยแพร่แล้ว: 2562-08-27 | อัปเดตแล้ว: 2566-04-07