Intel E610 Ethernet Controllers
Intel E610 Ethernet Controllers provide advances in 10GBASE-T and 2.5GBASE-T connectivity, state-of-the-art security features, power-optimized architecture, and a pin-compatible design. The Intel Ethernet E610 Controllers deliver modern standards-based cryptographic security ensured by a hardware Root of Trust (RoT) and secure communications with management controllers to enhance Ethernet security with device attestation and secure firmware updates. The controllers are ideal for software-based management and general-purpose applications.
Features
- Power optimized
- PCIe 4.0 x4, x2 and x1
- 10GBASE-T and 2.5GBASE-T
- Dual and single port 10GBASE-T
- Industrial temp (-40°C to +85°C)
- 20Gbps maximum throughput
- Secure firmware update
- Attestation SPDM 1.1.2
- Hardware Root of Trust (RoT)
- Secure boot
- Advanced virtualization
- Stateless offloads
Applications
- Software-based management applications
- General purpose
- 10GBASE-T applications
Typical Rack/Pedestal System Configuration
External Interfaces Diagram
Published: 2569-03-13
| Updated: 2569-03-23