Altera / Intel Stratix® V GX 100G Development Kit

Altera Stratix® V GX 100G Development Kit is a complete design environment with the hardware and software needed to develop Stratix V GX FPGA designs. This Altera kit can support 10G/40G and 100G line interfaces through optical modules and applications requiring external memory interfaces through 6x32-bit DDR3 and 1x36- and 1x18-bit QDR™II+ BL2 memory banks. The designer can use system-side interfaces via two pairs of FCI AirMax connectors. The device can complete line-side (optical modules) to system-side (AirMax connector) datapath analysis and evaluate transceiver performance up to 12.5Gbps. This kit can verify physical medium attachment (PMA) compliance to 10G/40G/100G Ethernet, Interlaken, CEI-6G/11G, and other major standards. It can also validate interoperability between optical modules, such as SFP, SFP+, QSFP, and CFP.

Kit Contents

  • Hardware
    • Stratix V GX 100G development board
    • CFP loopback board
    • SFP loopback module
    • QSFP loopback module
    • Two Interlaken loopback boards
    • Heatsink and fan
    • Power supply and AC adapters for North America/Japan, Europe, and the United Kingdom
    • Ethernet and USB cables
  • Software
    • Quartus II Development Kit Edition (DKE)
    • Quartus II Software
    • MegaCore® IP Library
    • Nios® II Embedded Design Suite (EDS)
    • Stratix V GX 100G Development Kit Installer

Block Diagram

Block Diagram - Altera / Intel Stratix® V GX 100G Development Kit
เผยแพร่แล้ว: 2562-08-13 | อัปเดตแล้ว: 2566-07-22