Infineon Technologies 32-bit TriCore™ AURIX™ TC4x MCU

Infineon Technologies 32-bit TriCore™ AURIX™ TC4x MCU is designed for next-generation eMobility, advanced driver assistance systems (ADAS), automotive E/E architectures, and AI applications. This MCU is rated for ISO/SAE21434 cyber security standards and has six cores with lock-step operation for high-level functional safety. Interface options include PCIe, 5Gbit/s Ethernet, 10Base-T1S, and CAN-XL, and networking accelerators are featured to boost Ethernet and CAN communication. Infineon Technologies 32-bit TriCore AURIX TC4x MCU is suitable for battery management systems, traction inverters, power conversion, and radar applications.

Features

  • AURIX Accelerator Suite
    • Parallel Processing Unit (PPU)  – enabling AI up to ASIL-D
    • Data Routing Engine (DRE) – for efficient communication and data handling
    • cDSP - programmable digital signal processing for the ADC signals
    • Signal processing unit (SPU) - radar accelerator
    • Security accelerators (CSRM/CSS) - hardware crypto acceleration
  • Up to 6 TriCore v1.8 in lock-step running up to 500MHz 
  • Up to 25MB on-chip flash
  • Zero downtime SOTA support with optimized A/B swap partitioning and external memory interfaces
  • Security cluster, including CSRM and CSS, offers enhanced security performance
  • ISO 21434 compliant
  • Safe DMA
  • ASIL-D compliant

Applications

  • Battery management systems
  • Traction inverters
  • Power conversion
  • Radar
  • E/E architecture
  • ADAS/AD domain controllers
  • Chassis and safety

Architecture

Infographic - Infineon Technologies 32-bit TriCore™ AURIX™ TC4x MCU
Published: 2567-11-08 | Updated: 2567-11-08