Hirose Electric FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

Features

  • Rotating actuator assures reliable mechanical and electrical connection
  • Robust lock structure with a unique contact design
  • Strong retention force
  • Reduced weight due to creative design and high manufacturing capabilities
  • RoHS compliant, halogen-free

Applications

  • Personal computers
  • Mobile phones
  • Smartphones
  • Personal navigation devices
  • LCD displays
  • Disk drives
  • Printers

Overview

Chart - Hirose Electric FFC/FPC Connectors

Hirose FPC solutions are available in FFC to FPC and Board to FPC versions with pitch heights of: 0.2mm, 0.3mm, 0.4mm, 0.5mm, and 1.0mm. 

Published: 2562-06-27 | Updated: 2568-04-08