HellermannTyton Heavy Duty Metal Edge Clips
HellermannTyton Solar Metal Edge Clips offer an alternative to managing wire and PV cables where plastic fasteners are not preferred. These metal edge clips feature a high extraction force that tolerates extreme environments and provides assurance that the cables are secure on a panel. The metal edge clips are easy to install and easily removed with a flathead screwdriver. These edge clips include a double-compression design that accommodates up to two cables and various sizes (4mm² to 6mm²). The metal edge clips are made from SS304 stainless steel and are RoHS compliant.Features
- Integrated design allows for easy insertion by hand
- Double-compression design accommodates up to two cables and various sizes
- Rounded edges protect the cable insulation from damage
- High extraction force for withstanding extreme conditions
- 4mm² to 6mm² cable accommodations
- SS304 stainless steel construction
- -80°C to 538°C operating temperature range
- E64139 (cRUus and cULus) certifications
- RoHS compliant
Videos
เผยแพร่แล้ว: 2567-06-19
| อัปเดตแล้ว: 2567-11-12