HellermannTyton Terminals

HellermannTyton terminals are connectors featuring spring technology for safe, secure, and reliable connections. HellermannTyton terminals include the HelaCon Plus Mini Push-in Wire Connectors with smaller footprints for fitting in tight spaces. The low insertion force makes it easy to install solid or stranded copper wire.

Features

  • Space-saving design
  • Low insertion force
  • Easy to use, saves time on installation
  • Easy access to voltage test entry and innovative port shape design
  • Correct installation can be visually checked through the transparent housing
  • Different color codes for easy identification of size
  • Allows different conductor diameters in each entry
  • Safe application, installation, and maintenance

Applications

  • Cables and conductors in electrical installations
  • Ship-building
  • Telecommunication
Published: 2562-09-27 | Updated: 2566-03-30