Harwin SMT EZ-BoardWare Mini Test Points

Harwin SMT EZ-BoardWare Mini Test Points are small-size, low-profile test points designed to match the 2012 and 1608 metric (0805 and 0603 imperial) electronic package sizes. The test points also provide secure connection points and allow users to clip on industry-standard micro test clips. The SMT EZ-BoardWare Mini Test Points are ideal for use with standard probes, clips, and hooks. They can be placed using industry-standard equipment and are suitable for automatic or manual tests.

Features

  • 3.5A current rating
  • 20mΩ maximum contact resistance
  • -55°C to +125°C operating temperature range
  • 4µ minimum 100% tin over 2µ minimum nickel finish
View Results ( 2 ) Page
Part Number Datasheet Length Description
S2751-46R S2751-46R Datasheet 2 mm Test Plugs & Test Jacks EZ BoardWare S27 SMT JUMPER LINK TIN
S2761-46R S2761-46R Datasheet 1.6 mm Test Plugs & Test Jacks EZ BoardWare S27 SMT Mini Test Terminal, Reel
Published: 2558-05-29 | Updated: 2565-03-11