HARTING M12 Overmolded A, D, & X-Code Cable Assemblies

HARTING M12 Overmolded A, D, and X-Code Cable Assemblies offer an outer Push-Pull mechanism with a robust locking interface to reduce installation time and space/clearance needs. These cable assemblies feature a 60V DC voltage rating, 4A (0.5A X-Cod) current rating, and 3 to 8 contacts. The M12 overmolded cable assemblies are standardized according to IEC 61076-2-010 and are shock and vibration-proven according to IEC 61373. These cable assemblies are shielded and come with an IP65/67 protection rating. The M12 overmolded cable assemblies include Yellow/Green/Black cable jacket color and PVC/PUR/EtherRail cable jacket material. These cable assemblies are ideal for passenger information systems, communication, camera systems, and data transmission for industrial PCs, sensors, and actuator applications.

Features

  • A, D, and X-coded cable assemblies
  • Overmolded connector ends
  • IP65/67 protection rating
  • -40°C to 70°C (+85°C EtherRail) operating temperature range
  • PVC/PUR/EtherRail cable jacket material
  • Standardized according to IEC 61076-2-010
  • Shock and viberation proven according to IEC 61373
  • Push-Pull locking mechanism
  • 60V DC voltage rating
  • 4A (0.5A X-Cod) current rating
  • 3 to 8 number of contacts
  • Yellow/Green/Black cable jacket color
  • Tool/Torque-free installation

Applications

  • Markets:
    • Automation
    • Machinery
    • Transportation
    • Robotics
    • Conveyor and intralogistics
    • Power generation and distribution
  • Passenger information systems
  • Communication and camera systems
  • Data transmission for industrial PCs
  • Sensor and actuator equipment
Published: 2568-04-02 | Updated: 2568-04-28