HARTING Han® Q Push-In Inserts
HARTING Han® Q Push-In Inserts offer a fast and reliable connection due to the push-in terminal, ensuring high-quality and robust contact. Han Q 5/0, Han Q 7/0, and the Han Q 8/0 are introduced, featuring a Han Q interface that is compatible with existing crimp and QuickLock® variants. Specifications include a 4kV to 6kV impulse voltage range, >500 mating cycles, up to 14AWG tolerance, and a protection rating of up to IP69k. HARTING Han Q Push-In Inserts are suitable for control cabinets, power supplies, conveyors, injection molding, and metal working.Features
- Push-in terminal
- Fast and reliable connection
- Coding terminal
- Han Q interface
- Compatible with existing crimp and QuickLock variants
Applications
- Distribution boxes
- Control cabinets
- Power supplies
- Conveyors
- Injection molding
- Metal working
Specifications
- Up to 14AWG
- 4kV to 6kV impulse voltage range
- Solid, stranded, or ferruled wires
- >500 mating cycles
- Up to IP69k protection
- -40°C to +125°C operating temperature range
- Cat. 2 shock and vibration
- Meets IEC 60664-1 standards
- Meets IEC 61984 standards
Videos
Additional Resources
เผยแพร่แล้ว: 2568-01-30
| อัปเดตแล้ว: 2568-02-25