HARTING AEF HV Connectors
HARTING Agriculture Industry Electronics Foundation (AEF) HV Connectors offer an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage. These connectors demonstrate the high-voltage interface between the tractor and the implement and are the result of a standardization process inside the AEF. The connectors feature an additional mating area with breakaway at 800N, mitigating damage if the tractor is not disconnected from the implement. The overmolded plug ensures extreme ruggedness and reliability under extreme conditions. HARTING AEF HV Connectors are suitable for power off-boards and on-boarding in agricultural machine environments.Features
- Additional unmating area
- Overmolded plug
- Integrated cover
- Extreme ruggedness
Applications
- Agriculture machinery
- Power off-boards
- Power on-boarding
Specifications
- 200A/800V ratings
- IP6K9K rating
- >3000 mating cycles
- 100 BASE-T1 Ethernet real-time bus
- Breakaway at 800N
- Aluminum alloy or stainless steel material
- -40°C to +85°C operating temperature range
- DIN EN 60 664-1
- DIN EN 61 984
- AEF 030 RBIG
- ISO 23316-2
Published: 2568-06-24
| Updated: 2568-07-24