Grayhill Touch Encoders
Grayhill Touch Encoders are designed to replace traditional user-input devices with simple, easy-to-use modules. These touch encoders support tap, swipe, and turn gestures and provide a 320 x 300 high-resolution display. The encoders offer 32MB memory for storing hundreds of screens, can incorporate pictures, and include a library of configurable standard widgets. These IP67-sealed devices communicate with the host device via USB 2.0 or CAN J1939. Grayhill Touch Encoders work with an intuitive tablet-based development platform.Features
- Replaces traditional user-input devices, such as switches, keypads, and pushbuttons
- Supports tap, swipe, and turn gestures
- 320 x 300 high-resolution display
- Includes library of configurable standard widgets
- Stores hundreds of screens (32MB memory)
- Incorporates pictures
- Robust - sealed to IP67, high impact strength, chemical resistant
- 1 million encoder cycles
- USB 2.0 or CAN J1939 communications with host device
Applications
- Off-highway
- Medical
- Industrial
- Digital
Interface Functions
Videos
Published: 2561-01-26
| Updated: 2566-01-27