Grayhill Series 77 Single Deck Rotary Switches
Grayhill Series 77 Single Deck Rotary Switch is small in size with a diameter of 0.5", 200mA, and 0.18" behind the panel, minimizing the amount of space required. The Series 77 Single Deck Rotary Switch from Grayhill is available with continuous rotation or a fixed stop and offers high stop strength. This component is constructed with one or two poles and has an operating temperature range from -40°C to +85°C.Features
- Small Size, minimal space required behind the panel
- Available with continuous rotation or a fixed stop
- High stop strength
- Shaft and panel seal
- Process seal available
- Single deck with 1 or 2 poles
Applications
- Handheld radios
- Handheld medical devices
- Night vision products
- Laser aiming devices
Published: 2557-04-14
| Updated: 2565-03-11