FCL Components 4-Wire Resistive Feather Touch Panel

FCL Components 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This technology from FCL Components allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra-low input force of 0.02N to 0.3N and a proprietary top film technology provides a user experience comparable to projected capacitive panels. The Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options. The panels can be operated with a stylus pen, gloves, and dry or wet hands. Other features include transparency of 82% to 90%, a -5°C to +60°C operating temperature range, and a reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.

Features

  • Standard 4-wire resistive touch panel structure, 3.5" to 17" panel size
  • Special controller enabling 2-finger sensing
  • Optimized for gesture recognition, pinch, expand, rotate, flick, and swipe
  • Ultra-low input force of 0.02N to 0.3N
  • Special top film technology provides user experience comparable to projected capacitive panels
  • Film/Glass, Film/Film/Plastic structures available
  • Touch window enables creative Industrial Design with flush surface, logo printing, and special shapes supported
  • Transparency up to 82% to 90%
  • Automotive temperature range of -30°C to +85°C (operation) and -40°C to +95°C (storage) available
  • Anti-Newton Ring technology
Published: 2555-12-18 | Updated: 2567-02-29