TE Connectivity / ERNI MicroCon Connectors
TE Connectivity's (TE) ERNI MicroCon Connectors is a board-to-board, miniaturized, robust connector solution. This dual-row, 0.8mm pitch connector series delivers up to 2.3A per contact at +20°C and 3Gbit/s. This versatile product family has pin counts from 12-100 and board-to-board (BtB) mated stacked heights from 5mm to 10 mm. TE ERNI MicroCon Connectors offer dual-beam female contacts, a wipe length of 1.9mm, and blind mating. These features add to the robustness of this space-saving series. Operating temperatures for MicroCon connectors range from -55°C to +125°C, ensuring this fine-pitch product is an excellent choice for industrial, medical, and aerospace applications.
Features
- Dual-row connector (DRC)
- 12 to 100 pin counts
- 0.8mm pitch
- Reinforced outer walls ensure stability and a high number of mating cycles
- 2.3A per contact
- 3Gbit/s
- SMT and IDC termination styles
- -55°C to +125°C operating temperature range
- Dual-beam female contacts
- Stacked heights range from 5mm to 10mm
Applications
- Automotive inverters
- Robotics
- PLC
- Safety relays
- Instrumentation
- Medical (CT scanners)
- Microsatellites
- Onboard infotainment systems
Videos
Infographic
Published: 2563-04-29
| Updated: 2568-12-17